857-042-531-112

Heilind Number:EDA857-042-531-112
Manufacturer:EDAC
Manufacturer Number:857-042-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-531-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Its 42 copper alloy contacts deliver reliable performance, supported by a 5A amperage rating. With a single row configuration, .156" pitch, and .2" row spacing, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for high-performance applications, it ensures secure and efficient data transmission every time. Elevate your connectivity solutions with this essential component.