857-042-541-108

Heilind Number:EDA857-042-541-108
Manufacturer:EDAC
Manufacturer Number:857-042-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-541-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row with 42 positions, ensuring seamless board-to-board connection. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation further enhances versatility. Trust in this cutting-edge solution for your PCB connectivity needs.