857-042-545-102

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for reliable performance, it boasts a current rating of 5 A and features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row configuration and 42 positions, it offers ample connectivity options. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your setup with this essential component in the PCB Connectors category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-545-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: