857-042-558-212

High Temp Card Edge Connector

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is engineered for durability and performance. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance. Its two rows and 42 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure easy installation. Designed for right angle mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-558-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: