857-043-521-104
High Temp Card Edge Connector
Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, it guarantees a reliable 5 A power transmission, making it perfect for high-demand applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With 43 positions in a single row configuration, installation is a breeze with its straight mounting orientation. Operating seamlessly in extreme temperatures from -40 to 105 °C, this connector is a must-have for ensuring seamless board-to-board connections in any industrial setting.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 857-043-521-104 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 43 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA857-043-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |