857-043-525-101

High Temp Card Edge Connector

Elevate your connection efficiency with our High Temp Card Edge Connector. Designed for seamless integration in high-temperature environments, this essential component ensures reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the durable housing guarantees long-lasting durability. Featuring a single row layout with 43 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch further enhance signal transmission, while the -40 to 105 °C operating temperature range ensures consistent functionality in varying conditions. Perfect for board-to-board PCB setups, this sleek black connector with straight mount orientation is a must-have for your electronic projects. Upgrade your system with this essential component and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: