857-043-527-102

Heilind Number:EDA857-043-527-102
Manufacturer:EDAC
Manufacturer Number:857-043-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-527-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers efficient connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Trust in its quality for seamless board-to-board connections in your electronic designs.