857-043-545-104

Heilind Number:EDA857-043-545-104
Manufacturer:EDAC
Manufacturer Number:857-043-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-545-104

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector, designed for reliability in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and performance. The copper alloy contact material ensures efficient power transfer, while the 43-position design allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is key. Its straight mount orientation and compact .156 inch pitch make installation a breeze, offering seamless integration into your PCB setup. Elevate your connectivity with this essential component.