857-044-420-212

Heilind Number:EDA857-044-420-212
Manufacturer:EDAC
Manufacturer Number:857-044-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-420-212

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, meticulously engineered for optimal performance in demanding environments. Its sleek black design not only adds a professional touch to your assembly but also offers durability, with housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing accommodate 44 positions, facilitating seamless board-to-board connections. With a straight mount orientation, installation is hassle-free. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Upgrade your connectivity solutions with this essential component.