857-044-427-107

Heilind Number:EDA857-044-427-107
Manufacturer:EDAC
Manufacturer Number:857-044-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-427-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features a single row and 44 positions, allowing for secure board-to-board PCB connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh conditions. The .156-inch pitch and .2-inch row spacing facilitate seamless installation, while its straight mount orientation offers versatility. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and precision for seamless connectivity solutions.