857-044-454-107

Heilind Number:EDA857-044-454-107
Manufacturer:EDAC
Manufacturer Number:857-044-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-454-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 44 positions, ensuring seamless integration into your system. The rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable operation, even in high-temperature settings ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The right-angle mount orientation offers versatility in installation, while the sleek black color adds a professional touch to your design. Trust in this connector for efficient and durable board-to-board connections in your projects.