857-044-459-112

Heilind Number:EDA857-044-459-112
Manufacturer:EDAC
Manufacturer Number:857-044-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-112

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for reliability, it features a single row layout with 44 positions, perfect for streamlined board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your PCB assembly with this high-performance Card Edge Connector.