857-044-521-103

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 44 positions, making it ideal for various PCB applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and reliability in extreme operating conditions ranging from -40 to 105 °C. Each contact is made of sturdy copper alloy, capable of handling up to 5 A of current. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Whether for industrial machinery or consumer electronics, this straight-mount connector provides seamless board-to-board connectivity you can trust. Elevate your design with this essential component for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: