857-044-521-107

Heilind Number:EDA857-044-521-107
Manufacturer:EDAC
Manufacturer Number:857-044-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance under extreme conditions, this connector features a single row configuration with 44 positions, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Its straight mount orientation and precise row spacing of .2 inches provide easy installation and secure alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this essential component.