857-044-559-207

Heilind Number:EDA857-044-559-207
Manufacturer:EDAC
Manufacturer Number:857-044-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With two rows of 44 copper alloy contacts, it offers seamless board-to-board PCB connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation provides versatility in installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a crucial component for a wide range of electronic applications. Trust in its quality and performance to elevate your connectivity solutions.