857-046-520-207

Heilind Number:EDA857-046-520-207
Manufacturer:EDAC
Manufacturer Number:857-046-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-520-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 46 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Trust in its durability and high amperage rating of 5 A for all your connectivity requirements. Elevate your PCB connections with this essential component.