857-048-455-204

Heilind Number:EDA857-048-455-204
Manufacturer:EDAC
Manufacturer Number:857-048-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in demanding applications. With a sleek black finish, this connector features a 2-row design with 48 positions, perfect for secure board-to-board connections. Engineered for high temperature environments, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at up to 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Trust in its quality and performance for seamless connectivity in your designs.