857-048-458-212

Heilind Number:EDA857-048-458-212
Manufacturer:EDAC
Manufacturer Number:857-048-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-458-212

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring two rows and 48 positions, it offers ample connectivity options for your PCB boards. The right-angle mount orientation and .156-inch pitch make installation easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connections in even the harshest environments.