857-048-540-207

Heilind Number:EDA857-048-540-207
Manufacturer:EDAC
Manufacturer Number:857-048-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-540-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a 5 A amperage rating, it guarantees efficient power transmission while maintaining safety standards. The Copper Alloy contact material, combined with a pitch of .156 inches and two rows of 48 positions, allows for secure and precise connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Card Edge Connector for seamless board-to-board PCB connections.