857-048-556-201

Heilind Number:EDA857-048-556-201
Manufacturer:EDAC
Manufacturer Number:857-048-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-556-201

Detailed Description

Upgrade your electronic connections with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and 48 positions spread across 2 rows, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in extreme conditions. Its sleek black design adds a touch of sophistication to your setup, while its straight mount orientation makes installation a breeze. Trust in this essential component for seamless data transfer and power delivery in your electronic systems.