857-050-422-202

Heilind Number:EDA857-050-422-202
Manufacturer:EDAC
Manufacturer Number:857-050-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-422-202

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows and a pitch of .156 inches, it offers secure and efficient board-to-board connections. Featuring 50 positions and a straight mount orientation, it ensures seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. Upgrade your setup with this essential component for superior connectivity in industrial applications.