857-050-440-201

Heilind Number:EDA857-050-440-201
Manufacturer:EDAC
Manufacturer Number:857-050-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-440-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample space for secure connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Whether you need to connect boards straight on or at an angle, its versatile straight mount orientation has you covered. Trust in this connector for seamless board-to-board connections in your electronic designs.