857-052-558-212

Heilind Number:EDA857-052-558-212
Manufacturer:EDAC
Manufacturer Number:857-052-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double row configuration and a total of 52 positions, it offers ample connectivity options for your circuit board. Crafted with precision, the contacts are made of high-quality Copper Alloy to ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-temperature applications. Its right-angle mount orientation further enhances versatility, allowing for easy and secure installation. Upgrade your PCB connectivity with this essential component.