857-054-560-202

Heilind Number:EDA857-054-560-202
Manufacturer:EDAC
Manufacturer Number:857-054-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-560-202

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless connectivity in high-temperature environments. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With two rows and a total of 54 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing contribute to precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board PCB connectivity needs. Trust in its quality and performance to power your devices with confidence.