857-056-400-202

Heilind Number:EDA857-056-400-202
Manufacturer:EDAC
Manufacturer Number:857-056-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-400-202

Detailed Description

Enhance your high-temperature circuit connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees reliable conductivity for all your electronic devices. Featuring two rows and 56 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Upgrade your PCB connectivity with this essential component.