857-056-524-201

Heilind Number:EDA857-056-524-201
Manufacturer:EDAC
Manufacturer Number:857-056-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts featuring Copper Alloy construction, it enables seamless data transmission and power delivery. The .156-inch pitch and .2-inch row spacing accommodate secure connections, while the 56 positions offer ample room for complex circuitry. Suitable for straight mounting orientation, it integrates effortlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity standards with this essential component.