857-056-555-212

Heilind Number:EDA857-056-555-212
Manufacturer:EDAC
Manufacturer Number:857-056-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable power transmission at an amperage of 5A. Boasting a total of 56 positions, it allows for efficient data transfer on PCBs. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and electronic applications. Upgrade your connectivity solutions with this essential component.