857-056-556-207

Heilind Number:EDA857-056-556-207
Manufacturer:EDAC
Manufacturer Number:857-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-556-207

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 56 positions, it ensures secure and reliable connections on your PCB. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for industrial and commercial applications. Trust in our connector to deliver exceptional performance when reliability matters most.