857-058-520-201

Heilind Number:EDA857-058-520-201
Manufacturer:EDAC
Manufacturer Number:857-058-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this black connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of copper alloy contacts, it offers a total of 58 positions with a pitch of .156 inches, ideal for secure board-to-board connections. Its straight mount orientation and -40 to 105°C operating temperature range further ensure versatility and performance. Elevate your PCB assembly with this essential component.