857-058-560-203

Heilind Number:EDA857-058-560-203
Manufacturer:EDAC
Manufacturer Number:857-058-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High-Temp Card Edge Connector. Designed for durability and performance, this connector features housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable power delivery up to 5 A. With two rows and 58 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for critical applications. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors to find the perfect fit for your project.