857-060-455-207

Heilind Number:EDA857-060-455-207
Manufacturer:EDAC
Manufacturer Number:857-060-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-455-207

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material, rated for 5 A of power, guarantees reliable conductivity. With two rows and a total of 60 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in this top-tier connector for secure and efficient board-to-board connections.