857-060-542-203

Heilind Number:EDA857-060-542-203
Manufacturer:EDAC
Manufacturer Number:857-060-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-542-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 60 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its straight mount orientation and a pitch of .156 inches make for easy installation. Upgrade your PCB setup with this essential component.