857-060-555-207

Heilind Number:EDA857-060-555-207
Manufacturer:EDAC
Manufacturer Number:857-060-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-555-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for durability and performance, this connector features a double row layout with 60 positions, ideal for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability in extreme environments, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.