857-060-556-212

Heilind Number:EDA857-060-556-212
Manufacturer:EDAC
Manufacturer Number:857-060-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it offers a total of 60 positions for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in this connector for efficient and long-lasting board-to-board connections.