857-062-558-204

Heilind Number:EDA857-062-558-204
Manufacturer:EDAC
Manufacturer Number:857-062-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Offering a total of 62 positions, it's perfect for a variety of applications on your PCB. Its right-angle mount orientation makes it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures longevity and stability in diverse environments. Elevate your connectivity with this essential component.