857-064-400-204

Heilind Number:EDA857-064-400-204
Manufacturer:EDAC
Manufacturer Number:857-064-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-400-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality for seamless and efficient PCB connections.