857-064-420-208

Heilind Number:EDA857-064-420-208
Manufacturer:EDAC
Manufacturer Number:857-064-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-420-208

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, capable of withstanding high temperatures. With a double row configuration and a total of 64 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and automotive applications where durability is key. Trust in its straight mount orientation for a secure and stable connection, making it a valuable addition to your PCB assembly. Elevate your project with this essential component and experience enhanced performance and reliability.