857-064-424-202

Heilind Number:EDA857-064-424-202
Manufacturer:EDAC
Manufacturer Number:857-064-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-424-202

Detailed Description

Enhance your circuit board connections with our high-temperature card edge connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows and 64 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material and .156-inch pitch guarantee secure and efficient transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component.