857-064-440-203

Heilind Number:EDA857-064-440-203
Manufacturer:EDAC
Manufacturer Number:857-064-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-440-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliability. With two rows and 64 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and rugged environments. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic devices. Trust in its robust construction and superior performance for your connectivity needs.