857-064-542-201

Heilind Number:EDA857-064-542-201
Manufacturer:EDAC
Manufacturer Number:857-064-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-542-201

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 64 positions, it offers ample space for seamless board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its straight mount orientation for secure and efficient integration. Elevate your connectivity solutions with this high-quality connector.