857-066-422-204

Heilind Number:EDA857-066-422-204
Manufacturer:EDAC
Manufacturer Number:857-066-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-422-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With two rows of high-quality Copper Alloy contacts, it facilitates secure and efficient power transmission, rated for up to 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and seamless integration into your PCB setup. With a generous capacity of 66 positions spread across the two rows, it allows for versatile connectivity options. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this essential component for robust and dependable board-to-board connections in your electronic projects.