857-066-442-201

Heilind Number:EDA857-066-442-201
Manufacturer:EDAC
Manufacturer Number:857-066-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-442-201

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a double-row design and 66 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for harsh environments. Whether in industrial settings or electronic devices, this connector provides a secure and stable link between boards. Upgrade your connectivity solutions with this essential component.