857-066-456-203

Heilind Number:EDA857-066-456-203
Manufacturer:EDAC
Manufacturer Number:857-066-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-456-203

Detailed Description

Experience high temperature reliability with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connectivity. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures superior performance in extreme conditions, while the Copper Alloy contacts guarantee efficient power transfer at an amperage of 5A. With two rows of 66 positions and a pitch of .156 inches, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial applications. Add this black connector to your toolkit and elevate your PCB design game.