857-066-459-207

Heilind Number:EDA857-066-459-207
Manufacturer:EDAC
Manufacturer Number:857-066-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-459-207

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 66 copper alloy contacts, each offering a robust amperage of 5 A, this connector guarantees reliable power transmission. Its .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections, while the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a must-have component for demanding industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.