857-066-555-202

Heilind Number:EDA857-066-555-202
Manufacturer:EDAC
Manufacturer Number:857-066-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-555-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme temperatures. With two rows and 66 positions, it offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.