857-068-458-207

Heilind Number:EDA857-068-458-207
Manufacturer:EDAC
Manufacturer Number:857-068-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-458-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features two rows of copper alloy contacts, offering a total of 68 positions with a pitch of .156 inches. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, ensuring reliable connections even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.