857-068-558-212

Heilind Number:EDA857-068-558-212
Manufacturer:EDAC
Manufacturer Number:857-068-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-558-212

Detailed Description

Enhance connectivity in high temperature environments with our black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance. With a right angle mount orientation and a pitch of .156 inches, it offers seamless integration on PCBs. The 2-row design with 68 positions allows for efficient data transmission, while its 5A amperage rating caters to power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive use. Upgrade your connectivity solutions with this essential component.