857-074-455-202

Heilind Number:EDA857-074-455-202
Manufacturer:EDAC
Manufacturer Number:857-074-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-455-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Boasting two rows of 74 positions each, it offers ample connectivity for your applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Elevate your PCB connectivity with this essential component.