857-074-556-202

Heilind Number:EDA857-074-556-202
Manufacturer:EDAC
Manufacturer Number:857-074-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-556-202

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from durable Copper Alloy. With a total of 74 positions spread across 2 rows, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Trust in its quality and performance for seamless board-to-board connections in your designs.