857-076-440-207

Heilind Number:EDA857-076-440-207
Manufacturer:EDAC
Manufacturer Number:857-076-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-440-207

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Boasting a sleek black hue, it not only adds a touch of sophistication but also ensures seamless integration into your setup. With an amperage rating of 5 A, this connector guarantees efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. Featuring two rows and 76 positions, it provides ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation, it simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this premium component.